text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032M00JNEA

CRCW Series 0603 0.1 W 2 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
405,000
USA:
405,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$23.00
USD
Quantity
Web Price
5,000
$0.0046
15,000
$0.0043
25,000
$0.0041
50,000
$0.0039
100,000+
$0.0037