text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032R21FKEA

CRCW Series 0603 0.1 W 2.21 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.21Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$17.00
USD
Quantity
Web Price
5,000
$0.0034
20,000
$0.0031
75,000
$0.0031
125,000
$0.0031
250,000+
$0.0031
Product Variant Information section