text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060330K1FKEA

CRCW Series 0603 0.1 W 30.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30.1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
185,000
Minimum Order:
5,000
Multiple Of:
5,000
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.50
USD
Quantity
Web Price
5,000
$0.0027
20,000
$0.0021
75,000
$0.0021
200,000
$0.002
500,000+
$0.002