
Manufacturer Part #
CRCW0603360RFKEA
CRCW Series 0603 0.1 W 360 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2032 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 360Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$0.009
50
$0.0055
100
$0.005
500
$0.0041
1,500+
$0.0036
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount