text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603360RFKEA

CRCW Series 0603 0.1 W 360 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$25.00
USD
Quantity
Web Price
5,000
$0.005
15,000
$0.0042
25,000
$0.0041
50,000
$0.0041
100,000+
$0.004