text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06033R60FNEB

CRCW Series 0603 3.6 Ohm ±1 % 0.1 W ±200 ppm/K Surface Mount Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.6Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$57.00
USD
Quantity
Web Price
10,000
$0.0057
30,000
$0.0048
50,000
$0.0047
200,000
$0.0046
300,000+
$0.0046
Product Variant Information section