text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06034K75FKEC

CRCW Series 0603 0.1 W 4.75 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$48.00
USD
Quantity
Web Price
20,000
$0.0024
60,000
$0.002
100,000
$0.002
400,000
$0.0019
600,000+
$0.0019
Product Variant Information section