text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 38,960

Web Price
$0.0187 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.52
Total:

$7.04

USD
Attributes
Attributes Table
Resistance 510Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±100ppm/K
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.5mm
No. of Terminations 2