text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603560KJNEA

CRCW Series 0603 0.1 W 560 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 560kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
18 Weeks
Total
$75.00
USD
Quantity
Web Price
5,000
$0.0036
25,000
$0.003
100,000
$0.003
200,000
$0.0029
500,000+
$0.0029