text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06035K90FKTA

CRCW Series 0603 0.1 W 5.9 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.9kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$272.50
USD
Quantity
Web Price
5,000
$0.0132
15,000
$0.011
25,000
$0.0109
50,000
$0.0107
100,000+
$0.0106
Product Variant Information section