text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06035R10FNEA

CRCW Series 0603 0.1 W 5.1 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$30.00
USD
Quantity
Web Price
5,000
$0.006
20,000
$0.0048
50,000
$0.0047
125,000
$0.0046
200,000+
$0.0046
Product Variant Information section