text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603680RJNEA

CRCW Series 0603 0.1 W 680 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$26.00
USD
Quantity
Web Price
5,000
$0.0052
15,000
$0.0043
25,000
$0.0043
50,000
$0.0042
100,000+
$0.0042