text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603681RFKEA

CRCW Series 0603 0.1 W 681 Ohm ±1 % ±100 ppm/K Rectangular SMT Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 681Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$32.50
USD
Quantity
Web Price
5,000
$0.0065
15,000
$0.0055
50,000
$0.0053
100,000
$0.0053
200,000+
$0.0052
Product Variant Information section