text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06036R20FKEA

CRCW Series 0603 0.1 W 6.2 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.2Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$49.00
USD
Quantity
Web Price
5,000
$0.0098
15,000
$0.0082
25,000
$0.0081
100,000
$0.0079
150,000+
$0.0078
Product Variant Information section