text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603845RFKEB

CRCW Series 0603 845 Ω ±1% 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 845Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$35.00
USD
Quantity
Web Price
10,000
$0.0035
40,000
$0.0029
100,000
$0.0029
250,000
$0.0028
400,000+
$0.0028
Product Variant Information section