text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06039R10FKEA

CRCW Series 0603 0.1 W 9.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
80,000
Minimum Order:
5,000
Multiple Of:
5,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$26.00
USD
Quantity
Web Price
5,000
$0.0052
20,000
$0.0038
75,000
$0.0036
125,000
$0.0035
250,000+
$0.0035