text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 25,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0106
25,000 $0.0093
55,000+ $0.0078
Total:

$232.50

USD
Attributes
Attributes Table
Resistance 75Ω
Rated Power 0.125W
Tolerance (%) ±5%
Temp Coefficient (ppm/K) ±200ppm/K
Case Size 0805 (2012 Metric)