text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08050000Z0EAHP

CRCW Series 0805 0.33 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
234,681
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.25
USD
Quantity
Web Price
1
$0.245
100
$0.0799
250
$0.0639
500
$0.054
1,500+
$0.0413
Product Variant Information section