
Manufacturer Part #
CRCW080510K2FKEA
CRCW Series 0805 0.125 W 10.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 10.2kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,899
USA:
9,899
On Order:
0
Factory Lead Time:
48 Weeks
Quantity
Web Price
1
$0.098
50
$0.0326
100
$0.0268
500
$0.017
1,500+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount