text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080511K3FKEA

CRCW Series 0805 0.125 W 11.3 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11.3kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$30.50
USD
Quantity
Web Price
5,000
$0.0061
20,000
$0.0051
50,000
$0.005
125,000
$0.0049
200,000+
$0.0049