text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051M00FKEB

CRCW Series 0805 0.125 W 1 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$170.00
USD
Quantity
Web Price
10,000
$0.017
30,000
$0.0061
50,000
$0.0058
200,000
$0.0051
300,000+
$0.0049
Product Variant Information section