text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080524R0JNEC

CRCW Series 0805 0.125 W 24 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$170.00
USD
Quantity
Web Price
20,000
$0.0085
40,000
$0.0069
60,000
$0.0069
80,000
$0.0068
100,000+
$0.0068
Product Variant Information section