text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052M00JNEA

CRCW Series 0805 0.125 W 2 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$38.00
USD
Quantity
Web Price
5,000
$0.0076
10,000
$0.0063
20,000
$0.0063
25,000
$0.0062
75,000+
$0.0061