text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052R00FKEA

CRCW Series 0805 0.125 W 2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$45.00
USD
Quantity
Web Price
5,000
$0.009
15,000
$0.0066
50,000
$0.0063
100,000
$0.0062
200,000+
$0.006