text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052R40FKEA

CRCW Series 0805 2.4 Ohm 0.125 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.4Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
140,000
Factory Stock:Factory Stock:
0
Total
$82.00
USD
Quantity
Web Price
5,000
$0.0164
15,000
$0.0135
20,000
$0.0134
50,000
$0.0132
75,000+
$0.0131
Product Variant Information section