
Manufacturer Part #
CRCW080533K0JNEA
CRCW Series 0805 0.125 W 33 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2021 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 33kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
35,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$0.008
50
$0.0064
100
$0.0061
500
$0.0055
1,500+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount