text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080533K2FKEA

CRCW Series 0805 0.125 W 33.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
15,001
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
9 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0292
100
$0.0236
500
$0.0143
1,500+
$0.0102