text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 570,000
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.0243
Total:

$121.50

USD
Attributes
Attributes Table
Resistance 33Ω
Rated Power 0.5W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±100ppm/K
Technology Thick Film
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Dimension L  2mm x W  1.25mm
Height - Max 0.5mm
No. of Terminations 2
Moisture Sensitivity Level 1