text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080536K5FKEA

CRCW Series 0805 0.125 W 36.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 36.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
43,991
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0292
100
$0.0236
500
$0.0143
1,500+
$0.0102