text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080537R4FKEA

CRCW Series 0805 0.125 W 37.4 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 37.4Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$132.50
USD
Quantity
Web Price
5,000
$0.0078
20,000
$0.0053
50,000
$0.0051
125,000
$0.0049
200,000+
$0.0049
Product Variant Information section