text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805390RJNEA

CRCW Series 0805 0.125 W 390 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$20.50
USD
Quantity
Web Price
5,000
$0.0041
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0033