text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080543R0JNEC

CRCW Series 0805 0.125 W 43 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW080543R0JNEC - Technical Attributes
Attributes Table
Resistance: 43Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$72.00
USD
Quantity
Unit Price
20,000
$0.0036
60,000
$0.0034
100,000
$0.0034
200,000
$0.0033
400,000+
$0.0032
Product Variant Information section