text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080547R0JNEAHP

CRCW Series 0805 47 Ohm ±5% 0.5 W ±200 ppm/K Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
20 Weeks
Total
$0.24
USD
Quantity
Web Price
1
$0.235
50
$0.0882
100
$0.0742
500
$0.0496
1,500+
$0.0376