text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805499RFKTA

CRCW Series 0805 499 Ohm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.149
50
$0.0512
100
$0.0424
500
$0.0273
1,500+
$0.0203