text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08054M70FKEA

CRCW Series 0805 0.125 W 4.7 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$37.00
USD
Quantity
Web Price
5,000
$0.0074
15,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0059
Product Variant Information section