text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805562RFKEB

CRCW Series 562 Ω ±1% 0.125 W Surface Mount Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 562Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$80.00
USD
Quantity
Web Price
10,000
$0.008
30,000
$0.0056
50,000
$0.0055
200,000
$0.0053
300,000+
$0.0052
Product Variant Information section