text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08055R11FKEA

CRCW Series 0805 0.125 W 5.11 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
14,939
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0108
50
$0.0092
100
$0.009
500
$0.0084
1,500+
$0.0081