text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08055R11FKEA

CRCW Series 0805 0.125 W 5.11 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$84.50
USD
Quantity
Web Price
5,000
$0.0169
10,000
$0.0137
15,000
$0.0136
20,000+
$0.0135