text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08055R62FNEA

CRCW Series 0805 0.125 W 5.62 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.62Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$202.50
USD
Quantity
Web Price
5,000
$0.01
15,000
$0.0081
50,000
$0.0079
100,000
$0.0078
200,000+
$0.0077
Product Variant Information section