text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080561R9FKEA

CRCW Series 0805 0.125 W 61.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 61.9Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$30.50
USD
Quantity
Web Price
5,000
$0.0061
20,000
$0.0051
50,000
$0.005
125,000
$0.0049
200,000+
$0.0049