text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08057K15FKEA

CRCW Series 0805 0.125 W 7.15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.15kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$27.00
USD
Quantity
Web Price
5,000
$0.0054
20,000
$0.0041
50,000
$0.004
125,000
$0.0039
200,000+
$0.0038