text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080590R9FKEA

CRCW Series 0805 0.125 W 90.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 90.9Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$50.00
USD
Quantity
Web Price
5,000
$0.01
10,000
$0.0083
15,000
$0.0082
25,000
$0.0081
50,000+
$0.008
Product Variant Information section