text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805910KFKEA

CRCW Series 0805 910 kΩ ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 910kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$140.00
USD
Quantity
Web Price
5,000
$0.0078
20,000
$0.0056
50,000
$0.0054
125,000
$0.0053
200,000+
$0.0052
Product Variant Information section