text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080591K0JNEA

CRCW Series 0805 0.125 W 91 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 91kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$20.50
USD
Quantity
Web Price
5,000
$0.0041
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0033
Product Variant Information section