
Manufacturer Part #
CRCW12060000Z0EAC
CRCW-C Series 0805 0 Ohm JUMPER Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1950 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.25W |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
30,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.011
50
$0.0087
100
$0.0083
500
$0.0076
1,500+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount