text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206100RJNEAHP

CRCW Series 1206 0.75 W 100 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.154
100
$0.13
500
$0.0886
1,500+
$0.0681