text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610K0JNEB

CRCW Series 1206 0.25 W 10 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$168.00
USD
Quantity
Web Price
10,000
$0.0084
30,000
$0.0069
40,000
$0.0068
100,000
$0.0067
150,000+
$0.0067
Product Variant Information section