text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120612K0JNEA

CRCW Series 1206 0.25 W 12 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$65.00
USD
Quantity
Web Price
5,000
$0.013
10,000
$0.0124
15,000
$0.0118
20,000
$0.0112
25,000+
$0.0106