text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120613K0JNEA

CRCW Series 1206 13 kΩ ±5% 0.25 W ±200 ppm/K Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$45.00
USD
Quantity
Web Price
5,000
$0.009
20,000
$0.0065
50,000
$0.0063
125,000
$0.0061
200,000+
$0.006