text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206158RFKEA

CRCW Series 1206 0.25 W 158 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 158Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
29 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0136
50
$0.0108
100
$0.0103
500
$0.0094
1,500+
$0.0088